
Through-hole radial fixed inductor with 2.2mH inductance and 5% tolerance. Features a ferrite core, 50mA DC current rating, and 14 Ohm DC resistance. Operates from -55°C to 105°C with a Q factor of 80 at 252kHz. Unshielded, wirewound construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL262-222J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 14R |
| Height | 6.2mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 6.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Series | RL262 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL262-222J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.