The RL622-100K-TR-RC is a 10uH wirewound ferrite choke from Bourns. It has a tolerance of 10% and a maximum DC current of 3A. The choke has a maximum DC resistance of 0.045 ohms and a minimum quality factor of 50. It is available in a radial lead style and has a product diameter of 8.5mm. The operating temperature range is -55 to 105C.
Bourns RL622-100K-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Bourns RL622-100K-TR-RC to view detailed technical specifications.
No datasheet is available for this part.