
Through-hole radial fixed inductor with 100mH inductance and 10% tolerance. Features a ferrite core, 20mA DC current rating, and 235 Ohm DC resistance. Operates within a -55°C to 105°C temperature range. Designed for vertical mounting with a 5mm lead pitch and 0.62mm lead diameter. Includes a Q factor of 20 at 25.2kHz test frequency and a self-resonant frequency of 100kHz.
Sign in to ask questions about the Bourns RL622-104K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL622-104K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 235R |
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 100mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 25.2kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-104K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
