
Through-hole radial fixed inductor featuring 120µH inductance with a 10% tolerance. This ferrite core RF choke operates with a maximum DC current of 840mA and a DC resistance of 320mΩ. It offers a Q factor of 20 at a test frequency of 796kHz, with a self-resonant frequency of 3.4MHz. The component is designed for vertical mounting and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL622-121K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 840mA |
| DC Current | 840mA |
| DC Resistance (DCR) | 320mR |
| Diameter | 8.5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 840mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-121K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.