The Bourns RL622-152K-RC is a general purpose inductor with a nominal inductance of 1500uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.08A and has a DC resistance of 6.1 ohms. It is designed for use in DC-DC converter applications and is available in a radial package with a length of 11mm.
Bourns RL622-152K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 6.1 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL622-152K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.