General purpose radial leaded inductor featuring a ferrite core and 15mH inductance with a 10% tolerance. Designed for through-hole mounting, this unshielded component operates within a temperature range of -55°C to 105°C and has a maximum DC current rating of 40mA. It offers a DC resistance of 37 Ohms and a Q factor of 40 at 79.6kHz. The inductor is RoHS compliant and packaged in bulk.
Bourns RL622-153K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 37R |
| Height | 11mm |
| Inductance | 15mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-153K-RC to view detailed technical specifications.
No datasheet is available for this part.