The RL622-183K-RC is a general purpose inductor with a nominal inductance of 18uH and a minimum quality factor of 30. It operates within a temperature range of -55°C to 105°C and has a maximum rated current of 0.04A. The inductor is available in a radial package with a length of 11mm and is not shielded. It is suitable for use in DC-DC converter applications.
Bourns RL622-183K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 40 |
| Rated Current-Max | 0.04 |
| Test Frequency | 0.0796 |
| Self Resonance Frequency | 0.2 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL622-183K-RC to view detailed technical specifications.
No datasheet is available for this part.