
Through-hole radial fixed inductor featuring 330µH inductance with a 10% tolerance. This ferrite core RF choke operates with a 540mA current rating and a DC resistance of 850mΩ. It offers a Q factor of 20 at 796kHz and a self-resonant frequency of 2.3MHz, with an operating temperature range of -55°C to 105°C. The component has a radial lead pitch of 5mm and a lead diameter of 0.62mm, packaged in a bulk configuration.
Sign in to ask questions about the Bourns RL622-331K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL622-331K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 8.5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-331K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
