The RL622-393K-RC is a general purpose inductor with a nominal inductance of 39mH and a minimum quality factor of 30. It operates within a temperature range of -55°C to 105°C and has a maximum rated current of 0.03A. The inductor is available in a radial package with a length of 11mm and is suitable for use in DC-DC converter applications. It has a DC resistance of 80 and a self-resonance frequency of 0.1MHz.
Bourns RL622-393K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 80 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.0796 |
| Self Resonance Frequency | 0.1 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL622-393K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.