The Bourns RL622-470K-TR-RC is a wirewound ferrite RF choke with an inductance of 47uH and a tolerance of 10%. It has a maximum DC current rating of 1.4A and a maximum saturation current of 1.4A. The choke has a minimum quality factor of 30 and a minimum self-resonant frequency of 6.5MHz. It is available in a radial lead style with a height of 11mm and a product diameter of 8.5mm. The operating temperature range is from -55°C to 105°C.
Bourns RL622-470K-TR-RC technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 6.5M(Typ)Hz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Bourns RL622-470K-TR-RC to view detailed technical specifications.
No datasheet is available for this part.