RF Choke Wirewound 560uH 10% 796KHz 20Q-Factor Ferrite 0.41A 1.4Ohm DCR RDL Bag
Bourns RL622-561K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.41 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 1.8 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL622-561K-RC to view detailed technical specifications.
No datasheet is available for this part.