
Through-hole fixed inductor featuring a ferrite core and radial termination. This wirewound RF choke offers 15µH inductance with a 10% tolerance, tested at 1kHz. It handles a maximum DC current of 1.75A with a low DC resistance of 58mΩ. Operating across a wide temperature range from -55°C to 105°C, it boasts a Q factor of 40 at 1kHz and a self-resonant frequency of 12MHz.
Bourns RL822-150K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.75A |
| DC Resistance (DCR) | 58mR |
| Height | 11mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-150K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.