
Through-hole fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 1kHz. This wirewound RF choke utilizes a ferrite core and offers a DC current rating of 700mA with a DC resistance of 220mΩ. Operating across a temperature range of -55°C to 105°C, it has a radial package with 5mm lead pitch and 5mm lead length. The component is RoHS compliant and unshielded.
Sign in to ask questions about the Bourns RL822-680K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL822-680K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 220mR |
| Height | 11mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-680K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
