
General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1.02A DC current rating, and 180mΩ DC resistance. Operates from -55°C to 105°C with a self-resonant frequency of 2.8MHz at 1kHz test frequency. Through-hole mounting with a 5mm lead pitch and 5mm lead length. RoHS compliant and unshielded.
Sign in to ask questions about the Bourns RL824-101K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL824-101K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.02A |
| DC Resistance (DCR) | 180mR |
| Height | 15.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.02A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | RL824 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-101K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
