
Through-hole radial fixed inductor featuring 1mH inductance with a 10% tolerance, tested at 1kHz. This ferrite core RF choke offers a DC current rating of 310mA, a DC resistance of 1.6 Ohms, and a Q factor of 26 at 1kHz. Operating across a temperature range of -55°C to 105°C, it has a self-resonant frequency of 870kHz. The component is RoHS compliant and lead-free, packaged in bulk with radial leads.
Bourns RL824-102K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 310mA |
| DC Resistance (DCR) | 1.6R |
| Diameter | 10.5mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 870kHz |
| Series | RL824 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-102K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.