
General purpose radial leaded inductor featuring 120µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 940mA and a low DC resistance of 190mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting with a 5mm lead pitch.
Bourns RL824-121K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 940mA |
| DC Resistance (DCR) | 190mR |
| Height | 15.5mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 940mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 58 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6MHz |
| Series | RL824 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL824-121K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.