The RL875-103K-RC is a ferrite RF choke with a 10uH inductance and a 10% tolerance. It has a maximum DC current of 0.084A and a maximum saturation current of 0.084A. The choke has a minimum quality factor of 32 and a minimum self-resonant frequency of 0.5MHz. It is available in a through-hole package with a radial lead style, a height of 7.5mm, and a product diameter of 8.3mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns RL875-103K-RC technical specifications.
| Type | RF Choke |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.084A |
| Maximum Saturation Current | 0.084A |
| Max DC Resistance | 33Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 0.5M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |