Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL875-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL875-120M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Diameter | 7.8mm |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.