The RL875-152K-RC is a fixed inductor with a nominal inductance of 1500uH and a tolerance of 10%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is shielded and has a minimum operating temperature of -40 degrees Celsius. It is available in a radial package with a length of 7.5mm and is suitable for through-hole mounting.
Bourns RL875-152K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 4.7 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.5 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL875-152K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.