This 22uH fixed inductor features a radial leaded package with a ferrite core and a maximum DC current rating of 1.8A. It has a maximum operating temperature range of -30°C to 100°C and a tolerance of 10%. The inductor is unshielded and has a radial termination.
Bourns RL875-220K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Diameter | 7.8mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.