The RL875-271K-RC is a general purpose inductor with a nominal inductance of 270uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.51A and has a DC resistance of 0.88 ohms. It is available in a radial package with a length of 7.5mm and is suitable for use in DC-DC converter applications.
Checking distributor stock and pricing after the page loads.
Bourns RL875-271K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.88 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.5 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |