This through-hole ferrite inductor has a radial package with a 7.8mm diameter and 2.7mH inductance. It features a ferrite core material and a maximum DC current rating of 160mA. The inductor is unshielded and has a radial termination. It operates within a temperature range of -30°C to 100°C and is available in bulk packaging.
Bourns RL875-272K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.72R |
| Diameter | 7.8mm |
| Inductance | 2.7mH |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.