The RL875-330K is a radial leaded fixed inductor with a ferrite core material and a nominal inductance of 33uH. It has a DC resistance of 130mR and a maximum operating temperature of 100°C. The inductor is available in a radial package with a lead pitch of 5mm and a length of 7.5mm. It is not RoHS compliant and contains lead.
Bourns RL875-330K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Diameter | 7.8mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.