RF Choke Bobbin Core 390uH 10% 1KHz 20Q-Factor Ferrite 0.44A 1.17Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
Bourns RL875-391K-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.17 |
| Rated Current-Max | 0.44 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.5 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |