This is a radial ferrite inductor with a diameter of 7.8mm and an inductance of 470uH. The DC resistance is 1.34 ohms and the tolerance is 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is unshielded and has a radial termination. It is not RoHS compliant and contains lead.
Bourns RL875-471K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.34R |
| Diameter | 7.8mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.