The RL875 Series 560uH Ferrite Radial Inductor features a core material of ferrite and a radial package with a 5mm lead pitch. It has a maximum DC current rating of 360mA and operates within a temperature range of -30°C to 100°C. The inductor is unshielded and has a tolerance of 10%. It is available in a bulk packaging option and is not RoHS compliant due to containing lead.
Bourns RL875-561K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.72R |
| Diameter | 7.8mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.