RF Choke Bobbin Core 68uH 10% 2.52MHz 26Q-Factor Ferrite 1.1A 0.2Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
Bourns RL875-680K-RC technical specifications.
| Type | RF Choke |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.5mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |