The RL875-682K is a radial inductor from Bourns with a ferrite core material and a diameter of 7.8mm. It has a maximum DC current rating of 100mA and operates within a temperature range of -30°C to 100°C. The inductor is packaged in a radial package and is available in a bulk packaging quantity of 100. It is not RoHS compliant and contains lead.
Bourns RL875-682K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21.8R |
| Diameter | 7.8mm |
| Inductance | 6.8mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.