The RL875-820K is a fixed inductor with a ferrite core material, packaged in a radial case with a 5mm lead pitch. It has a maximum DC resistance of 240 milliohms and an inductance of 82 microhenries. The inductor is rated for a maximum DC current of 1 ampere and operates within a temperature range of -30°C to 100°C. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns RL875-820K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Diameter | 7.8mm |
| Inductance | 82uH |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |