Bourns RL875-822K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28.7R |
| Diameter | 7.8mm |
| Inductance | 8.2mH |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 93mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL875-822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.