This 7.8mm ferrite shielded inductor has a 39uH inductance value and a maximum DC current rating of 1.1A. It features a 5mm lead pitch and is designed for through hole mounting. The inductor operates within a temperature range of -30°C to 100°C and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Diameter | 7.8mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL875S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Not Compliant |