
This is a radial ferrite inductor with a diameter of 7.8mm and a height of 7.5mm. It has a DC resistance of 150mR and an inductance of 39uH. The inductor is rated for a maximum DC current of 1.2A and operates within a temperature range of -40°C to 105°C. It is available in a radial package with a lead pitch of 5mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL875S-390L-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Diameter | 7.8mm |
| Height | 7.5mm |
| Inductance | 39uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | RL875S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL875S-390L-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.