
The Bourns RL895-121K is a fixed inductor with a ferrite core and radial leaded package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor has a maximum DC current rating of 820mA and a DC resistance of 220mR. It is available in a bulk packaging option and is not RoHS compliant.
Bourns RL895-121K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Diameter | 7.8mm |
| Inductance | 120uH |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.