The RL895-121K-RC is a general purpose inductor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a nominal inductance of 120 microhenries and a tolerance of 10%. The inductor is rated for a maximum current of 0.82 amps and has a DC resistance of 0.22 ohms. It is available in a radial package with a length of 9.5mm and is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.82 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.8 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |