
This is a radial leaded ferrite inductor with a diameter of 7.8mm and a length of 9.5mm. It has a maximum DC current rating of 73mA and an operating temperature range of -30°C to 100°C. The inductor is unshielded and has a DC resistance of 25 ohms. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL895-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25R |
| Diameter | 7.8mm |
| Inductance | 12mH |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 73mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.