
The RL895-180K is a 7.8mm ferrite inductor with a DC resistance of 50mR and an inductance of 18uH. It is designed for use in through-hole applications and has a maximum operating temperature range of -30°C to 100°C. The inductor is not RoHS compliant and is packaged in a bulk format.
Sign in to ask questions about the Bourns RL895-180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL895-180K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Diameter | 7.8mm |
| Inductance | 18uH |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.