
The RL895-182K is a radial leaded ferrite inductor with a diameter of 7.8mm and a length of 9.5mm. It has a maximum DC current rating of 210mA and a tolerance of 10%. The inductor is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C.
Bourns RL895-182K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.21R |
| Diameter | 7.8mm |
| Inductance | 1.8mH |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-182K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
