The RL895-182K-RC is a general purpose inductor with a nominal inductance of 1800uH and a tolerance of 10%. It is designed for use in RF inductor applications and has a DC resistance of 3.21 ohms. The inductor is available in a radial package with a length of 9.5mm and is suitable for through-hole mounting. The RL895-182K-RC operates over a temperature range of -30 to 100 degrees Celsius.
Bourns RL895-182K-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.21 |
| Rated Current-Max | 0.21 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.9 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL895-182K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.