The RL895-183K-RC is a general purpose inductor with a nominal inductance of 18nH and a minimum quality factor of 80. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is rated for a maximum current of 0.066A and has a DC resistance of 38.9 ohms. It is available in a radial through-hole package with a length of 9.5mm.
Bourns RL895-183K-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 38.9 |
| Rated Current-Max | 0.066 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.29 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL895-183K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.