
The RL895-221K is a ferrite inductor with a radial package and through-hole mount. It has a maximum DC current rating of 640mA and an inductance of 220uH. The inductor's DC resistance is 380mR and it operates within a temperature range of -30°C to 100°C. The RL895-221K is not RoHS compliant.
Bourns RL895-221K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 380mR |
| Diameter | 7.8mm |
| Inductance | 220uH |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.