The RL895-223K-RC is a general purpose inductor from Bourns with a nominal inductance of 22000uH and a tolerance of 10%. It has a maximum DC resistance of 44.9mOhm and a maximum rated current of 59mA. This inductor is designed for RF applications and has a self-resonance frequency of 0.27MHz. It is available in a through-hole package with a radial terminal placement and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL895-223K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 44.9 |
| Rated Current-Max | 0.059 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.27 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL895-223K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.