
The RL895-272K is a radial leaded ferrite inductor with a maximum DC current rating of 170mA and an inductance of 2.7mH. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is packaged in a radial leaded package with a diameter of 7.8mm and a height of 0.7mm. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL895-272K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.94R |
| Diameter | 7.8mm |
| Height | 0.7mm |
| Inductance | 2.7mH |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-272K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.