
The RL895-333K is a 7.8mm radial ferrite inductor with a 33mH inductance value and a 64.2 ohm DC resistance. It has a maximum DC current rating of 48mA and operates within a temperature range of -30°C to 100°C. The inductor is packaged in a radial lead style and is available in quantities of 1000 in bulk packaging.
Bourns RL895-333K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 48mA |
| DC Resistance (DCR) | 64.2R |
| Diameter | 7.8mm |
| Inductance | 33mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 48mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.