The RL895-333K-RC is a general purpose inductor from Bourns with a nominal inductance of 33nH and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is rated for a maximum current of 48mA and has a DC resistance of 64.2mΩ. It is available in a radial package with a length of 9.5mm and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL895-333K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 64.2 |
| Rated Current-Max | 0.048 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.21 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL895-333K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.