
The RL895-390K is a radial leaded fixed inductor with a ferrite core and a maximum DC current of 1.4A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is available in a bulk packaging with 100 pieces per package and is not RoHS compliant due to the presence of lead.
Bourns RL895-390K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Diameter | 7.8mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
