
This 7.8mm radial ferrite inductor has a 39mH inductance value and a 74.2 ohm DC resistance. It operates within a temperature range of -30°C to 100°C and has a maximum DC current rating of 42mA. The inductor is packaged in bulk quantities and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 74.2R |
| Diameter | 7.8mm |
| Inductance | 39mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 42mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |