
This 7.8mm radial leaded ferrite inductor features a 470uH inductance with a 10% tolerance and a maximum DC current of 430mA. It has a DC resistance of 890mR and operates within a temperature range of -30°C to 100°C. The inductor is packaged in a radial leaded configuration and is available in a bulk packaging quantity of 100. It is not RoHS compliant.
Bourns RL895-471K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 890mR |
| Diameter | 7.8mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
