Through-hole fixed inductor featuring a ferrite core for RF applications. Offers 470µH inductance with a 10% tolerance at 1kHz test frequency. Rated for 430mA DC current and exhibits 890mΩ DC resistance. Operating temperature range is -30°C to 100°C, with a 2MHz self-resonant frequency. Radial termination and mounting, with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL895-471K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 430mA |
| DC Resistance (DCR) | 890mR |
| Height | 9.5mm |
| Inductance | 470uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL895-471K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.