RF Choke Bobbin Core 47000uH 10% 1KHz 60Q-Factor Ferrite 0.038A 96.4Ohm DCR RDL Bag
Checking distributor stock and pricing after the page loads.
Bourns RL895-473K-RC technical specifications.
| Type | RF Choke |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 47000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.038A |
| Maximum Saturation Current | 0.038A |
| Max DC Resistance | 96.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 0.17M(Typ)Hz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |