
This 7.8mm radial ferrite inductor features a DC resistance of 11.5 ohms and an inductance of 5.6 millihenries. It has a maximum operating temperature range of -30°C to 100°C and can handle a maximum DC current of 120 milliamperes. The inductor is packaged in a radial configuration and is available in bulk packaging. It is not RoHS compliant and contains lead.
Bourns RL895-562K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.5R |
| Diameter | 7.8mm |
| Inductance | 5.6mH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RL895 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL895-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.